
420041B14 | |
|---|---|
DigiKey Part Number | 679-3954-ND |
Manufacturer | |
Manufacturer Product Number | 420041B14 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black |
Category | Diameter 0.500" (12.70mm) |
Manufacturer APEM Inc. | Height 0.788" (20.00mm) |
Series | Indicator Line on Top |
Packaging Bag | Material Metal |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 5 | 94,40800 Kč | 472,04 Kč |
| 10 | 88,73800 Kč | 887,38 Kč |
| 25 | 82,18600 Kč | 2 054,65 Kč |
| 50 | 77,83540 Kč | 3 891,77 Kč |
| 100 | 73,94240 Kč | 7 394,24 Kč |
| 250 | 69,41604 Kč | 17 354,01 Kč |
| 500 | 66,40324 Kč | 33 201,62 Kč |
| 1 000 | 63,70268 Kč | 63 702,68 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |














