



95A1A-B28-A13L | |
|---|---|
DigiKey Part Number | 95A1A-B28-A13L-ND |
Manufacturer | |
Manufacturer Product Number | 95A1A-B28-A13L |
Description | POT 5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 177,22300 Kč | 1 772,23 Kč |
| 25 | 164,51520 Kč | 4 112,88 Kč |
| 50 | 155,46920 Kč | 7 773,46 Kč |
| 100 | 146,89360 Kč | 14 689,36 Kč |
| 250 | 136,24680 Kč | 34 061,70 Kč |
| 500 | 128,69002 Kč | 64 345,01 Kč |
| 1 000 | 121,54125 Kč | 121 541,25 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |















