



026TB32R102B1B1 | |
|---|---|
DigiKey Part Number | CT3021-ND |
Manufacturer | |
Manufacturer Product Number | 026TB32R102B1B1 |
Description | POT 1K OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.000" (25.40mm) |
Power (Watts) 5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, SPST | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 155,34300 Kč | 1 553,43 Kč |
| 25 | 144,23120 Kč | 3 605,78 Kč |
| 50 | 136,30640 Kč | 6 815,32 Kč |
| 100 | 128,79330 Kč | 12 879,33 Kč |
| 250 | 119,46268 Kč | 29 865,67 Kč |
| 500 | 112,83906 Kč | 56 419,53 Kč |
| 1 000 | 106,57262 Kč | 106 572,62 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |















