
3590S-1-103L | |
|---|---|
DigiKey Part Number | 3590S-1-103L-ND |
Manufacturer | |
Manufacturer Product Number | 3590S-1-103L |
Description | POT 10K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3590S-1-103L Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 2W | Actuator Diameter 0.248" (6.30mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,32000 Kč | 378,32 Kč |
| 10 | 314,23000 Kč | 3 142,30 Kč |
| 25 | 291,61000 Kč | 7 290,25 Kč |
| 50 | 275,52620 Kč | 13 776,31 Kč |
| 100 | 260,28920 Kč | 26 028,92 Kč |
| 250 | 241,38324 Kč | 60 345,81 Kč |
| 500 | 227,97522 Kč | 113 987,61 Kč |
| Unit Price without VAT: | 378,32000 Kč |
|---|---|
| Unit Price with VAT: | 457,76720 Kč |




















