



P120PK-Y25BR10K | |
|---|---|
DigiKey Part Number | 987-1710-ND |
Manufacturer | |
Manufacturer Product Number | P120PK-Y25BR10K |
Description | POT 10K OHM 1/20W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | P120PK-Y25BR10K Models |
Category | Number of Gangs 1 |
Manufacturer TT Electronics/BI | Adjustment Type Top Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Round - 0.488" Dia (12.40mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 30,99100 Kč | 309,91 Kč |
| 25 | 28,79720 Kč | 719,93 Kč |
| 50 | 27,23320 Kč | 1 361,66 Kč |
| 100 | 25,75030 Kč | 2 575,03 Kč |
| 250 | 23,90040 Kč | 5 975,10 Kč |
| 500 | 22,58484 Kč | 11 292,42 Kč |
| 1 200 | 21,02078 Kč | 25 224,94 Kč |
| 6 000 | 18,41224 Kč | 110 473,44 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |










