Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC365N

DigiKey Part Number
296-8304-5-ND
Manufacturer
Manufacturer Product Number
SN74HC365N
Description
IC BUFF 2V/6V 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC365N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,72800 Kč157,28 Kč
2514,20320 Kč355,08 Kč
10012,52110 Kč1 252,11 Kč
25011,72108 Kč2 930,27 Kč
50011,23770 Kč5 618,85 Kč
1 00010,84022 Kč10 840,22 Kč
2 50010,42038 Kč26 050,95 Kč
5 00010,16732 Kč50 836,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč

Other Suppliers on DigiKey

74 522In Stock
Ships from Rochester Electronics, LLC