



OEDL-90-4-5 | |
|---|---|
DigiKey Part Number | 226-4103-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-90-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.925" (23.50mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,62000 Kč | 268,62 Kč |
| 5 | 232,41400 Kč | 1 162,07 Kč |
| 20 | 207,99200 Kč | 4 159,84 Kč |
| 40 | 197,66850 Kč | 7 906,74 Kč |
| 60 | 192,14167 Kč | 11 528,50 Kč |
| 100 | 185,66610 Kč | 18 566,61 Kč |
| 260 | 174,87577 Kč | 45 467,70 Kč |
| 500 | 168,37230 Kč | 84 186,15 Kč |
| 1 000 | 162,16987 Kč | 162 169,87 Kč |
| Unit Price without VAT: | 268,62000 Kč |
|---|---|
| Unit Price with VAT: | 325,03020 Kč |




















