



OEDL-90-1-5 | |
|---|---|
DigiKey Part Number | 226-2103-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-90-1-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Category | Diameter 0.925" (23.50mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,73000 Kč | 290,73 Kč |
| 5 | 251,64200 Kč | 1 258,21 Kč |
| 20 | 225,37500 Kč | 4 507,50 Kč |
| 40 | 214,27450 Kč | 8 570,98 Kč |
| 60 | 208,33250 Kč | 12 499,95 Kč |
| 100 | 201,36610 Kč | 20 136,61 Kč |
| 260 | 189,75777 Kč | 49 337,02 Kč |
| 500 | 182,76176 Kč | 91 380,88 Kč |
| 1 000 | 176,08966 Kč | 176 089,66 Kč |
| Unit Price without VAT: | 290,73000 Kč |
|---|---|
| Unit Price with VAT: | 351,78330 Kč |










