



10002 | |
|---|---|
DigiKey Part Number | 1568-10002-ND |
Manufacturer | |
Manufacturer Product Number | 10002 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer SparkFun Electronics | Diameter 0.945" (24.00mm) |
Packaging Bulk | Height 0.551" (14.00mm) |
Part Status Active | Indicator Line on Top |
Style Cylindrical | Material Metal |
Type Knurled, Diamond | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |











