
FC7223 | |
|---|---|
DigiKey Part Number | 4654-FC7223-ND |
Manufacturer | |
Manufacturer Product Number | FC7223 |
Description | KNOB KM15B ML 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Black |
Datasheet | Datasheet |
EDA/CAD Models | FC7223 Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.591" (15.00mm) |
Packaging Tray | Height 0.591" (15.00mm) |
Part Status Active | Indicator Line on Top |
Style Cylindrical | Material Aluminum |
Type Knurled, Diamond | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 5 | 46,09000 Kč | 230,45 Kč |
| 10 | 44,61000 Kč | 446,10 Kč |
| 25 | 42,71200 Kč | 1 067,80 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |











