
FC7225 | |
|---|---|
DigiKey Part Number | 4654-FC7225-ND |
Manufacturer | |
Manufacturer Product Number | FC7225 |
Description | KNOB KM20B ML 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.787" (20.00mm) |
Packaging Bag | Height 0.669" (17.00mm) |
Part Status Active | Indicator Line on Top |
Style Cylindrical | Color Black |
Type Knurled, Diamond |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 5 | 66,52200 Kč | 332,61 Kč |
| 10 | 62,44800 Kč | 624,48 Kč |
| 25 | 57,69400 Kč | 1 442,35 Kč |
| 50 | 54,54020 Kč | 2 727,01 Kč |
| 100 | 51,72230 Kč | 5 172,23 Kč |
| 300 | 47,85093 Kč | 14 355,28 Kč |
| 500 | 46,26868 Kč | 23 134,34 Kč |
| 1 000 | 44,31607 Kč | 44 316,07 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |






