
SPK-010A | |
|---|---|
DigiKey Part Number | 2223-SPK-010A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-010A |
Description | BLACK/WHITE INDICATOR, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, White |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 1.280" (32.51mm) |
Packaging Tray | Height 0.531" (13.50mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 9,82800 Kč | 49,14 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 9,12160 Kč | 228,04 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











