
MPKG40B18 | |
|---|---|
DigiKey Part Number | 679-3543-ND |
Manufacturer | |
Manufacturer Product Number | MPKG40B18 |
Description | KNOB RIBBED 0.125" PLASTIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.125" (3.18mm) Shaft with Line on Side Plastic Black |
Category | Diameter 0.440" (11.18mm) |
Manufacturer APEM Inc. | Height 0.470" (11.94mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Active | Color Black |
Style Cylindrical | Features 6-32 Set Screw |
Type Ribbed | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 5 | 41,57600 Kč | 207,88 Kč |
| 10 | 38,93000 Kč | 389,30 Kč |
| 25 | 35,84760 Kč | 896,19 Kč |
| 50 | 33,81100 Kč | 1 690,55 Kč |
| 100 | 31,99050 Kč | 3 199,05 Kč |
| 250 | 29,87260 Kč | 7 468,15 Kč |
| 500 | 28,46488 Kč | 14 232,44 Kč |
| 1 000 | 27,20354 Kč | 27 203,54 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |
















