
SPK-023A | |
|---|---|
DigiKey Part Number | 2223-SPK-023A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-023A |
Description | BLACK, PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Plastic Black, White |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 0.433" (11.00mm) |
Packaging Tray | Height 0.512" (13.00mm) |
Part Status Active | Indicator No Indicator |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 5 | 9,84400 Kč | 49,22 Kč |
| 10 | 9,53100 Kč | 95,31 Kč |
| 25 | 9,13480 Kč | 228,37 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |











