
CL178883 | |
|---|---|
DigiKey Part Number | 4654-CL178883-ND |
Manufacturer | |
Manufacturer Product Number | CL178883 |
Description | KNOB K21 BLACK 6MM D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with No Indicator Black |
Datasheet | Datasheet |
EDA/CAD Models | CL178883 Models |
Category | Type Serrated |
Manufacturer CLIFF Electronic Components Ltd | Shaft Size 0.236" (6.00mm) |
Series | Diameter 0.760" (19.30mm) |
Packaging Bag | Height 0.756" (19.20mm) |
Part Status Active | Indicator No Indicator |
Style Cylindrical with Skirt | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 25,19800 Kč | 125,99 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 21,60280 Kč | 540,07 Kč |
| 50 | 20,32180 Kč | 1 016,09 Kč |
| 100 | 19,17540 Kč | 1 917,54 Kč |
| 300 | 17,60543 Kč | 5 281,63 Kč |
| 500 | 16,96470 Kč | 8 482,35 Kč |
| 1 000 | 16,17413 Kč | 16 174,13 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |












