




G2R-2 DC48 | |
|---|---|
DigiKey Part Number | 39-G2R-2DC48-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2 DC48 |
Description | RELAY GEN PURPOSE DPDT 5A 48V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2 DC48 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 33.6 VDC |
Packaging Tray | Must Release Voltage 7.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 4.17 kOhms |
Coil Current 11.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 133,48400 Kč | 1 334,84 Kč |
| 25 | 127,47480 Kč | 3 186,87 Kč |
| 50 | 123,10700 Kč | 6 155,35 Kč |
| 100 | 118,88230 Kč | 11 888,23 Kč |
| 300 | 112,47790 Kč | 33 743,37 Kč |
| 500 | 109,61586 Kč | 54 807,93 Kč |
| 1 000 | 105,84735 Kč | 105 847,35 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |











