5 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Example of Nano-Fit Assembly

1451300500

DigiKey Part Number
23-1451300500-ND
Manufacturer
Manufacturer Product Number
1451300500
Description
NANO-FIT-TO-NANO-FIT OFF-THE-SHE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
EDA/CAD Models
1451300500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.246' (75.00mm, 2.95")
Manufacturer
Molex
Features
Latch Lock, Polarizing Key
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
5
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Base Product Number
Pitch - Connector
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1091,80300 Kč918,03 Kč
2586,05000 Kč2 151,25 Kč
5081,93840 Kč4 096,92 Kč
10078,02440 Kč7 802,44 Kč
25073,13940 Kč18 284,85 Kč
50069,64994 Kč34 824,97 Kč
1 00066,32806 Kč66 328,06 Kč
2 50062,18012 Kč155 450,30 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč