
CL1740 | |
|---|---|
DigiKey Part Number | 4654-CL1740-ND |
Manufacturer | |
Manufacturer Product Number | CL1740 |
Description | K9/K10/K21 CAPS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CL1740 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Hardware Type Cap |
Series | Specifications Blue |
Packaging Bag | For Use With/Related Products K21 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,82760 Kč | 220,69 Kč |
| 50 | 8,40760 Kč | 420,38 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 300 | 7,40600 Kč | 2 221,80 Kč |
| 500 | 7,14352 Kč | 3 571,76 Kč |
| 1 000 | 6,80230 Kč | 6 802,30 Kč |
| 2 500 | 6,37625 Kč | 15 940,62 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |








