
SPK-021A | |
|---|---|
DigiKey Part Number | 2223-SPK-021A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-021A |
Description | BLACK , PLASTIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Plastic Black, White |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Diameter 0.433" (11.00mm) |
Packaging Tray | Height 0.531" (13.50mm) |
Part Status Active | Indicator No Indicator |
Style Cylindrical | Material Plastic |
Type Smooth | Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 10,37400 Kč | 51,87 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











