
CP34501 | |
|---|---|
DigiKey Part Number | 4654-CP34501-ND |
Manufacturer | |
Manufacturer Product Number | CP34501 |
Description | C18 BLACK/BLACK CAP 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | CP34501 Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.472" (12.00mm), 0.760" (19.30mm) Skirt |
Packaging Bag | Height 0.642" (16.31mm) |
Part Status Active | Material Nylon |
Style Cylindrical with Skirt | Color Black |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 100 | 18,86670 Kč | 1 886,67 Kč |
| 1 000 | 16,03533 Kč | 16 035,33 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



