Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Aluminum Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACCKMR1916NLT14

DigiKey Part Number
716-ACCKMR1916NLT14-ND
Manufacturer
Manufacturer Product Number
ACCKMR1916NLT14
Description
BOUTON ALU RD D19 H15,8 LT D6,35
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Aluminum Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.250" (6.35mm)
Manufacturer
Vishay Sfernice
Diameter
0.748" (19.00mm)
Packaging
Bulk
Height
0.622" (15.80mm)
Part Status
Active
Indicator
Line on Top
Style
Cylindrical
Material
Aluminum
Type
Knurled, Straight
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,96000 Kč120,96 Kč
1092,93200 Kč929,32 Kč
2586,51680 Kč2 162,92 Kč
5082,80460 Kč4 140,23 Kč
20077,48755 Kč15 497,51 Kč
40075,61110 Kč30 244,44 Kč
60074,69572 Kč44 817,43 Kč
1 00073,70250 Kč73 702,50 Kč
Manufacturers Standard Package
Unit Price without VAT:120,96000 Kč
Unit Price with VAT:146,36160 Kč