
ACCKMR1916NLT6 | |
|---|---|
DigiKey Part Number | 716-ACCKMR1916NLT6-ND |
Manufacturer | |
Manufacturer Product Number | ACCKMR1916NLT6 |
Description | BOUTON ALU RD D19 H15,8 LT D6 BL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Vishay Sfernice | Diameter 0.748" (19.00mm) |
Packaging Retail Package | Height 0.622" (15.80mm) |
Part Status Active | Indicator Line on Top |
Style Cylindrical | Material Aluminum |
Type Knurled, Straight | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 5 | 102,86000 Kč | 514,30 Kč |
| 10 | 96,72800 Kč | 967,28 Kč |
| 25 | 89,64520 Kč | 2 241,13 Kč |
| 50 | 84,94020 Kč | 4 247,01 Kč |
| 100 | 80,72960 Kč | 8 072,96 Kč |
| 400 | 73,58238 Kč | 29 432,95 Kč |
| 800 | 70,55546 Kč | 56 444,37 Kč |
| 1 200 | 68,93178 Kč | 82 718,14 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |


