Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Aluminum Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACCKMS1916NGJ14

DigiKey Part Number
716-ACCKMS1916NGJ14-ND
Manufacturer
Manufacturer Product Number
ACCKMS1916NGJ14
Description
BOUTON ALU SK D19,1 H15,9 GJ D6,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Aluminum Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.250" (6.35mm)
Manufacturer
Vishay Sfernice
Diameter
1.000" (25.40mm)
Packaging
Bulk
Height
0.626" (15.90mm)
Part Status
Active
Indicator
Numbers on Skirt
Style
Cylindrical with Skirt
Material
Aluminum
Type
Knurled, Straight
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,04000 Kč191,04 Kč
10153,10000 Kč1 531,00 Kč
25144,37840 Kč3 609,46 Kč
50139,32300 Kč6 966,15 Kč
100135,30210 Kč13 530,21 Kč
400129,54445 Kč51 817,78 Kč
800127,51026 Kč102 008,21 Kč
1 200126,51833 Kč151 822,00 Kč
Manufacturers Standard Package
Unit Price without VAT:191,04000 Kč
Unit Price with VAT:231,15840 Kč