Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte
OEJL-90-4-5
OEJL-90-4-5

OEJL-90-4-5

DigiKey Part Number
226-4091-ND
Manufacturer
Manufacturer Product Number
OEJL-90-4-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.925" (23.50mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Matte
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,71000 Kč275,71 Kč
5238,58600 Kč1 192,93 Kč
20213,55000 Kč4 271,00 Kč
40202,98125 Kč8 119,25 Kč
60197,32083 Kč11 839,25 Kč
100190,68810 Kč19 068,81 Kč
260179,63565 Kč46 705,27 Kč
500172,97426 Kč86 487,13 Kč
1 000166,62126 Kč166 621,26 Kč
Manufacturers Standard Package
Unit Price without VAT:275,71000 Kč
Unit Price with VAT:333,60910 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 9
Unit Price: 290,73000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 93
Unit Price: 290,73000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 16
Unit Price: 290,73000 Kč