Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
TMR-3WIR
TMR-3WIR
E-gnition Hamburg team

TMR 3-2410WIR

DigiKey Part Number
1951-1986-ND
Manufacturer
Manufacturer Product Number
TMR 3-2410WIR
Description
DC DC CONVERTER 3.3V 2.3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 3-2410WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
76%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module
Voltage - Input (Max)
36V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Factory Stock: 780
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1568,21000 Kč568,21 Kč
5547,08200 Kč2 735,41 Kč
10538,22100 Kč5 382,21 Kč
30524,43900 Kč15 733,17 Kč
50518,13820 Kč25 906,91 Kč
100509,70340 Kč50 970,34 Kč
250498,74448 Kč124 686,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:568,21000 Kč
Unit Price with VAT:687,53410 Kč