


TMR 9-2423 | |
|---|---|
DigiKey Part Number | 1951-1804-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-2423 |
Description | DC DC CONVERTER +/-15V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-2423 Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 9 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,76000 Kč | 840,76 Kč |
| 5 | 809,59800 Kč | 4 047,99 Kč |
| 10 | 796,45400 Kč | 7 964,54 Kč |
| 30 | 776,03000 Kč | 23 280,90 Kč |
| 50 | 766,69580 Kč | 38 334,79 Kč |
| 100 | 754,20620 Kč | 75 420,62 Kč |
| 250 | 737,98060 Kč | 184 495,15 Kč |
| Unit Price without VAT: | 840,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,31960 Kč |



