


TMR 9-2423WI | |
|---|---|
DigiKey Part Number | TMR9-2423WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-2423WI |
Description | DC DC CONVERTER +/-15V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-2423WI Models |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 300mA, 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,07000 Kč | 944,07 Kč |
| 5 | 908,92000 Kč | 4 544,60 Kč |
| 10 | 894,17900 Kč | 8 941,79 Kč |
| 30 | 871,24200 Kč | 26 137,26 Kč |
| 50 | 860,77100 Kč | 43 038,55 Kč |
| 100 | 846,74230 Kč | 84 674,23 Kč |
| 250 | 828,52396 Kč | 207 130,99 Kč |
| Unit Price without VAT: | 944,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,32470 Kč |



