




THM 10-1211 | |
|---|---|
DigiKey Part Number | 1951-2773-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-1211 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-1211 Models |
Category | Voltage - Isolation 5 kV |
Mfr | Applications ITE (Commercial), Medical |
Series | Features OCP, OVP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 85.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 18V | Approval Agency CB, cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,75000 Kč | 1 105,75 Kč |
| 5 | 1 064,68200 Kč | 5 323,41 Kč |
| 10 | 1 047,38000 Kč | 10 473,80 Kč |
| 30 | 1 020,52367 Kč | 30 615,71 Kč |
| 50 | 1 008,24420 Kč | 50 412,21 Kč |
| 100 | 991,80900 Kč | 99 180,90 Kč |
| Unit Price without VAT: | 1 105,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,95750 Kč |




