
LM35CAZ/NOPB | |
|---|---|
DigiKey Part Number | LM35CAZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM35CAZ/NOPB |
Description | SENSOR ANALOG -40C-110C TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35CAZ/NOPB Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.5°C (±1°C) |
Packaging Bulk | Test Condition 25°C (-40°C ~ 110°C) |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 110°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 5 | 123,30000 Kč | 616,50 Kč |
| 10 | 118,21900 Kč | 1 182,19 Kč |
| 25 | 112,16280 Kč | 2 804,07 Kč |
| 50 | 108,01800 Kč | 5 400,90 Kč |
| 100 | 104,21730 Kč | 10 421,73 Kč |
| 500 | 96,56770 Kč | 48 283,85 Kč |
| 1 800 | 91,48537 Kč | 164 673,67 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |












