Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
DIP Switches 101

DS04-254-1L-06BK

DigiKey Part Number
2223-DS04-254-1L-06BK-ND
Manufacturer
Manufacturer Product Number
DS04-254-1L-06BK
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS04-254-1L-06BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.166" (4.21mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
6
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
24VDC
Length
0.639" (16.24mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
418127270906Würth Elektronik23418127270906-ND52,50000 KčParametric Equivalent
KF1027A-06P-LG-DFT-01BKaiFeng Electronics30 0005912-KF1027A-06P-LG-DFT-01B-ND56,90000 KčParametric Equivalent
In-Stock: 333
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,67500 Kč196,75 Kč
2818,11821 Kč507,31 Kč
11216,14973 Kč1 808,77 Kč
25215,09524 Kč3 804,00 Kč
50414,26532 Kč7 189,72 Kč
1 00813,50663 Kč13 614,68 Kč
2 52012,61513 Kč31 790,13 Kč
5 01212,02873 Kč60 287,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč