


ST0227-41-501-A | |
|---|---|
DigiKey Part Number | 115-ST0227-41-501-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0227-41-501-A |
Description | RF ANTENNA EXTERNAL WI-FI DUAL-B |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Bar RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol RF | Return Loss -10dB |
Packaging Box | Gain 3dBi, 2dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard WiFi | Features Cable - 1m |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination RP-SMA |
Frequency (Center/Band) 2.45GHz, 5.4875GHz | Mounting Type Connector Mount |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.825GHz | Height (Max) 0.276" (7.00mm) |
Antenna Type Flat Bar | Applications Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,44000 Kč | 254,44 Kč |
| 10 | 199,81700 Kč | 1 998,17 Kč |
| 25 | 186,17280 Kč | 4 654,32 Kč |
| 200 | 176,32490 Kč | 35 264,98 Kč |
| Unit Price without VAT: | 254,44000 Kč |
|---|---|
| Unit Price with VAT: | 307,87240 Kč |















