



242105 | |
|---|---|
DigiKey Part Number | ACX1328-ND |
Manufacturer | |
Manufacturer Product Number | 242105 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) TNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSA-3472 | RF Industries | 249 | 5480-RSA-3472-ND | 229,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 10 | 211,47100 Kč | 2 114,71 Kč |
| 25 | 198,22960 Kč | 4 955,74 Kč |
| 50 | 188,76360 Kč | 9 438,18 Kč |
| 100 | 179,75760 Kč | 17 975,76 Kč |
| 250 | 168,50896 Kč | 42 127,24 Kč |
| 500 | 160,47302 Kč | 80 236,51 Kč |
| 1 000 | 152,82218 Kč | 152 822,18 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |
























