


132170-12 | |
|---|---|
DigiKey Part Number | 115-132170-12-ND |
Manufacturer | |
Manufacturer Product Number | 132170-12 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 132170-12 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Ingress Protection IP68 - Dust Tight, Waterproof |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,89000 Kč | 289,89 Kč |
| 10 | 246,28300 Kč | 2 462,83 Kč |
| 25 | 230,84520 Kč | 5 771,13 Kč |
| 50 | 219,82540 Kč | 10 991,27 Kč |
| 100 | 209,33710 Kč | 20 933,71 Kč |
| 250 | 196,23940 Kč | 49 059,85 Kč |
| 500 | 186,88238 Kč | 93 441,19 Kč |
| 1 000 | 177,97458 Kč | 177 974,58 Kč |
| Unit Price without VAT: | 289,89000 Kč |
|---|---|
| Unit Price with VAT: | 350,76690 Kč |

























