


RFCT-SMA-CAP-GS-3 | |
|---|---|
DigiKey Part Number | 2073-RFCT-SMA-CAP-GS-3-ND |
Manufacturer | |
Manufacturer Product Number | RFCT-SMA-CAP-GS-3 |
Description | COAXIAL CONNECTOR CAP SMA IP67 W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFCT-SMA-CAP-GS-3 Models |
Category | For Use With/Related Products SMA Jacks |
Manufacturer GCT | Body Material Brass |
Packaging Bag | Body Finish Gold |
Part Status Active | Features Chain, IP67 |
Connector Style SMA | Color Gold |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,53000 Kč | 110,53 Kč |
| 10 | 93,91200 Kč | 939,12 Kč |
| 25 | 88,02680 Kč | 2 200,67 Kč |
| 50 | 83,82240 Kč | 4 191,12 Kč |
| 100 | 79,82030 Kč | 7 982,03 Kč |
| 250 | 74,82288 Kč | 18 705,72 Kč |
| 500 | 71,25240 Kč | 35 626,20 Kč |
| 1 000 | 67,85441 Kč | 67 854,41 Kč |
| 2 500 | 63,61069 Kč | 159 026,73 Kč |
| Unit Price without VAT: | 110,53000 Kč |
|---|---|
| Unit Price with VAT: | 133,74130 Kč |
















