



CABLE 305 RF-0300-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE305RF-0300-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 305 RF-0300-A-1 |
Description | COAX CBL SMA TO SMA 11.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 305 RF-0300-A-1 Models |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer GCT | Length 11.811" (300.00mm) |
Series | Cable Type RG-178 |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 3 GHz |
1st Connector SMA Jack | Color Brown |
1st Contact Gender Female | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector SMA Plug, Right Angle | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,17000 Kč | 355,17 Kč |
| 10 | 301,80000 Kč | 3 018,00 Kč |
| 25 | 282,90080 Kč | 7 072,52 Kč |
| 50 | 269,39880 Kč | 13 469,94 Kč |
| 100 | 256,54560 Kč | 25 654,56 Kč |
| 250 | 240,49728 Kč | 60 124,32 Kč |
| 500 | 229,03218 Kč | 114 516,09 Kč |
| Unit Price without VAT: | 355,17000 Kč |
|---|---|
| Unit Price with VAT: | 429,75570 Kč |











