
CABLE 184 RF-100-A-2 | |
|---|---|
DigiKey Part Number | 2073-CABLE184RF-100-A-2-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 184 RF-100-A-2 |
Description | COAX CBL U.FL TO SMA 3.9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CABLE 184 RF-100-A-2 Models |
Category | 2nd Contact Gender Female |
Manufacturer GCT | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 3.937" (100.00mm) |
Packaging Bag | Cable Type 1.13mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to RP-SMA | Frequency - Max 3 GHz |
1st Connector SMA Jack | Color Gray |
1st Contact Gender Female | Features IP Rated Unmated |
1st Connector Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,03000 Kč | 264,03 Kč |
| 10 | 224,34300 Kč | 2 243,43 Kč |
| 25 | 210,29000 Kč | 5 257,25 Kč |
| 50 | 200,24620 Kč | 10 012,31 Kč |
| 100 | 190,69230 Kč | 19 069,23 Kč |
| 250 | 178,76000 Kč | 44 690,00 Kč |
| 500 | 170,23594 Kč | 85 117,97 Kč |
| 1 000 | 162,12169 Kč | 162 121,69 Kč |
| Unit Price without VAT: | 264,03000 Kč |
|---|---|
| Unit Price with VAT: | 319,47630 Kč |









