


RFCT-SMA-CAP-GS-1 | |
|---|---|
DigiKey Part Number | 2073-RFCT-SMA-CAP-GS-1-ND |
Manufacturer | |
Manufacturer Product Number | RFCT-SMA-CAP-GS-1 |
Description | COAXIAL CONNECTOR CAP SMA IP67 W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Jacks |
Datasheet | Datasheet |
EDA/CAD Models | RFCT-SMA-CAP-GS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Jacks | |
Body Material | Brass | |
Body Finish | Gold | |
Features | IP67 | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,16000 Kč | 761,60 Kč |
| 25 | 71,38480 Kč | 1 784,62 Kč |
| 50 | 67,97060 Kč | 3 398,53 Kč |
| 100 | 64,72630 Kč | 6 472,63 Kč |
| 250 | 60,67248 Kč | 15 168,12 Kč |
| 500 | 57,77726 Kč | 28 888,63 Kč |
| 1 000 | 55,02148 Kč | 55 021,48 Kč |
| 2 500 | 51,58016 Kč | 128 950,40 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

















