Cable Assembly Coaxial SMA to SMA RG-178 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE 243 RF-0500-A-1

DigiKey Part Number
2073-CABLE243RF-0500-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 243 RF-0500-A-1
Description
COAX CBL SMA TO SMA 19.6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1398,75000 Kč398,75 Kč
10338,90800 Kč3 389,08 Kč
25317,68280 Kč7 942,07 Kč
50302,51820 Kč15 125,91 Kč
100288,08630 Kč28 808,63 Kč
250270,06452 Kč67 516,13 Kč
500257,18980 Kč128 594,90 Kč
Manufacturers Standard Package
Unit Price without VAT:398,75000 Kč
Unit Price with VAT:482,48750 Kč