
23847 | |
|---|---|
DigiKey Part Number | 1568-23847-ND |
Manufacturer | |
Manufacturer Product Number | 23847 |
Description | GNSS MULTI-BAND L1/L2/L5 ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Helical SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer SparkFun Electronics | VSWR 2 |
Packaging Bulk | Gain 2dBi, 2dBi |
Part Status Active | Features LNA |
RF Family/Standard Navigation | Termination SMA |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 1.214GHz, 1.58GHz | Mounting Type Connector Mount |
Frequency Range 1.15GHz ~ 1.278GHz, 1.55GHz ~ 1.61GHz | Height (Max) 2.350" (59.70mm) |
Antenna Type Helical | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 847,75000 Kč | 2 847,75 Kč |
| Unit Price without VAT: | 2 847,75000 Kč |
|---|---|
| Unit Price with VAT: | 3 445,77750 Kč |












