
21801 | |
|---|---|
DigiKey Part Number | 1568-21801-ND |
Manufacturer | |
Manufacturer Product Number | 21801 |
Description | GNSS MULTI-BAND L1/L2/L5 SURVEYI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer SparkFun Electronics | VSWR 1.5 |
Packaging Box | Features LNA |
Part Status Active | Termination TNC Female |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 1.214GHz, 1.58GHz | Height (Max) 2.299" (58.40mm) |
Frequency Range 1.15GHz ~ 1.278GHz, 1.55GHz ~ 1.61GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 773,13000 Kč | 3 773,13 Kč |
| Unit Price without VAT: | 3 773,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 565,48730 Kč |













