
21739 | |
|---|---|
DigiKey Part Number | 1568-21739-ND |
Manufacturer | |
Manufacturer Product Number | 21739 |
Description | COAX CBL SMA TO TNC 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-58 11.811" (300.00mm) |
Category | 2nd Connector TNC Plug |
Manufacturer SparkFun Electronics | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 11.811" (300.00mm) |
Style SMA to TNC | Cable Type RG-58 |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,69000 Kč | 411,69 Kč |
| Unit Price without VAT: | 411,69000 Kč |
|---|---|
| Unit Price with VAT: | 498,14490 Kč |







