
26916 | |
|---|---|
DigiKey Part Number | 1568-26916-ND |
Manufacturer | |
Manufacturer Product Number | 26916 |
Description | SPARKFUN RTK POSTCARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32-PICO-MINI-02, LG290P - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) Navigation, Transceiver Evaluation Board |
Category | Antenna Type SMA/U.FL Antenna(s) Not Included |
Manufacturer SparkFun Electronics | Utilized IC / Part ESP32-PICO-MINI-02, LG290P |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE), GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) |
Part Status Active | Function Navigation, Transceiver |
Type GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS), Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Base Product Number |
Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 334,33000 Kč | 5 334,33 Kč |
| Unit Price without VAT: | 5 334,33000 Kč |
|---|---|
| Unit Price with VAT: | 6 454,53930 Kč |














