RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Helical SMA Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23848

DigiKey Part Number
1568-23848-ND
Manufacturer
Manufacturer Product Number
23848
Description
GNSS MULTI-BAND L1/L2/L5 HELICAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Helical SMA Screw Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.176GHz, 1.227GHz, 1.575GHz
Frequency Range
-
Antenna Type
Helical
Number of Bands
3
VSWR
2
Return Loss
-
Gain
2dBi, 2dBi, 2dBi
Features
Cable - 600mm, LNA
Termination
SMA
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
1.933" (49.10mm)
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 240,99000 Kč4 240,99 Kč
Manufacturers Standard Package
Unit Price without VAT:4 240,99000 Kč
Unit Price with VAT:5 131,59790 Kč