
33-3872-01-01 | |
|---|---|
DigiKey Part Number | 1526-1056-ND |
Manufacturer | |
Manufacturer Product Number | 33-3872-01-01 |
Description | PRE-FILTERED, DUAL BAND ANTENNA, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2276GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.589GHz, 1.602GHz | |
Frequency Range | 1.213GHz ~ 1.261GHz, 1.557GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 3.8dBi, 4.5dBi | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.827" (21.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 995,98000 Kč | 5 995,98 Kč |
| Unit Price without VAT: | 5 995,98000 Kč |
|---|---|
| Unit Price with VAT: | 7 255,13580 Kč |




