
16481 | |
|---|---|
DigiKey Part Number | 1568-16481-ND |
Manufacturer | |
Manufacturer Product Number | 16481 |
Description | GPS-RTK-SMA ZED-F9P BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ZED-F9P GNSS (Beidou, Galileo, GLONASS, GPS) Wireless (RF/RFID) Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ZED-F9P |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Note SMA Antenna(s) Not Included |
Type Wireless (RF/RFID) | Secondary Attributes I2C/SPI/UART/USB Interface(s) |
Function GNSS (Beidou, Galileo, GLONASS, GPS) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 774,45000 Kč | 5 774,45 Kč |
| Unit Price without VAT: | 5 774,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 987,08450 Kč |











