


GPS-28871 | |
|---|---|
DigiKey Part Number | 1568-GPS-28871-ND |
Manufacturer | |
Manufacturer Product Number | GPS-28871 |
Description | ALLBAND GNSS RTK BRKOUT XED-X20P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ZED-X20P GNSS (Beidou, Galileo, GPS, NavIC, QZSS) Wireless (RF/RFID) Qwiic Platform Evaluation Expansion Board |
Category | Function GNSS (Beidou, Galileo, GPS, NavIC, QZSS) |
Manufacturer SparkFun Electronics | Utilized IC / Part ZED-X20P |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Secondary Attributes I2C/SPI/UART Interface(s) |
Type Wireless (RF/RFID) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 298,35000 Kč | 6 298,35 Kč |
| Unit Price without VAT: | 6 298,35000 Kč |
|---|---|
| Unit Price with VAT: | 7 621,00350 Kč |











