
ZED-X20P-00B | |
|---|---|
DigiKey Part Number | 672-ZED-X20P-00BTR-ND - Tape & Reel (TR) 672-ZED-X20P-00BCT-ND - Cut Tape (CT) 672-ZED-X20P-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-X20P-00B |
Description | ALL-BAND HIGH PRECISION GNNS MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GNSS, GPS, QZSS 1.176GHz, 1.227GHz, 1.268GHz, 1.278GHz, 1.561GHz, 1.575GHz -167dBm 8MBaud Not Included 54-LGA (22x17) |
Datasheet | Datasheet |
Category | Data Interface GPIO, I2C, SPI, UART, USB |
Manufacturer u-blox | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Frequency 1.176GHz, 1.227GHz, 1.268GHz, 1.278GHz, 1.561GHz, 1.575GHz | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 54-SMD Module |
Data Rate (Max) 8MBaud | Supplier Device Package 54-LGA (22x17) |
Modulation or Protocol BeiDou, Galileo, GNSS, GPS, QZSS | Base Product Number |
Applications Industrial Automation |
| Tape & Reel (TR): | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 722,95000 Kč | 3 722,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3 091,68504 Kč | 772 921,26 Kč |
| Unit Price without VAT: | 3 722,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 504,76950 Kč |











