
ADG707BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG707BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG707BRUZ-REEL7CT-ND - Cut Tape (CT) ADG707BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG707BRUZ-REEL7 |
Description | IC MUX DUAL 8:1 4.5OHM 28TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 4.5Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG707BRUZ-REEL7 Models |
Category | -3db Bandwidth 36MHz |
Manufacturer Analog Devices Inc. | Charge Injection 8pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 13pF, 90pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 4.5Ohm | Mounting Type Surface Mount |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Dual (V±) ±2.5V | Supplier Device Package 28-TSSOP |
Switch Time (Ton, Toff) (Max) 32ns, 16ns (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,82000 Kč | 185,82 Kč |
| 10 | 144,32000 Kč | 1 443,20 Kč |
| 25 | 133,93400 Kč | 3 348,35 Kč |
| 100 | 122,51350 Kč | 12 251,35 Kč |
| 250 | 119,97752 Kč | 29 994,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 111,08745 Kč | 111 087,45 Kč |
| Unit Price without VAT: | 185,82000 Kč |
|---|---|
| Unit Price with VAT: | 224,84220 Kč |











