Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6705B501MR-G

DigiKey Part Number
893-XC6705B501MR-GTR-ND - Tape & Reel (TR)
893-XC6705B501MR-GCT-ND - Cut Tape (CT)
893-XC6705B501MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6705B501MR-G
Description
IC REG LINEAR 5V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.66V @ 100mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
50dB (1kHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1014,90900 Kč149,09 Kč
2512,54000 Kč313,50 Kč
1009,84180 Kč984,18 Kč
2508,52016 Kč2 130,04 Kč
5007,71004 Kč3 855,02 Kč
1 0007,03538 Kč7 035,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,80511 Kč17 415,33 Kč
6 0005,34130 Kč32 047,80 Kč
9 0005,10576 Kč45 951,84 Kč
15 0004,85579 Kč72 836,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč