
ECS-.327-6-1210B-N-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-1210B-N-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-1210B-N-CT-ND - Cut Tape (CT) 50-ECS-.327-6-1210B-N-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-1210B-N-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-1210B-N-TR Models |
Category | ESR (Equivalent Series Resistance) 80 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-CSMD (1.2x1) |
Frequency 32.768 kHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 26,29900 Kč | 262,99 Kč |
| 25 | 24,86800 Kč | 621,70 Kč |
| 50 | 23,84200 Kč | 1 192,10 Kč |
| 100 | 22,85550 Kč | 2 285,55 Kč |
| 250 | 21,61464 Kč | 5 403,66 Kč |
| 500 | 20,72120 Kč | 10 360,60 Kč |
| 1 000 | 19,86466 Kč | 19 864,66 Kč |
| 2 500 | 19,37860 Kč | 48 446,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,01248 Kč | 90 062,40 Kč |
| 10 000 | 17,27000 Kč | 172 700,00 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |












